Mean Well CLG-150-30A technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 90% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | CLG-150 |
| Termination | Cable |
| Voltage - Output 1 | 30V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-150-30A to view detailed technical specifications.
No datasheet is available for this part.