Mean Well CLG-150-48C technical specifications.
| Current - Output 1 | 3.2A |
| Efficiency | 90% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.01inch |
| Max Input Current | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 153.6W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Series | CLG-150 |
| Voltage - Output 1 | 48V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-150-48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.