
Enclosed AC/DC power supply delivering 60W maximum output power with a nominal 12V output voltage and 5A output current. Features include 85% efficiency, active PFC function, and a wide input voltage range of 90-295V AC. Operates reliably from -30°C to 70°C with IP67 rating and cable termination. Designed for panel or screw mounting with a chassis mount form factor.
Mean Well CLG-60-12 technical specifications.
| Current - Output 1 | 5A |
| Depth | 61.5mm |
| Efficiency | 85% |
| Height | 38.8mm |
| Lead Free | Lead Free |
| Length | 195.6mm |
| Max Input Current | 800mA |
| Max Input Voltage | 295V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Max Output Voltage | 12V |
| Mount | Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | CLG-60 |
| Termination | Cable |
| Voltage - Output 1 | 12V |
| Width | 61.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
