Mean Well CLG-60-15 technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 86% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 7.7inch |
| Max Input Current | 800mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 60W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Series | CLG-60 |
| Voltage - Output 1 | 15V |
| Width | 2.42inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-60-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.