Mean Well CLG-60-27 technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 88% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 9.61inch |
| Max Input Current | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 62.1W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Voltage | 27V |
| Series | CLG-60 |
| Voltage - Output 1 | 27V |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well CLG-60-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.