Mean Well D-120B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 6A |
| Current - Output 2 | 4A |
| Efficiency | 78% |
| Height | 50mm |
| Length | 199mm |
| Max Input Current | 2.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 126W |
| Mount | Chassis |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 16 |
| Series | D-120 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well D-120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.