Mean Well D-60A technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 4A |
| Current - Output 2 | 3A |
| Efficiency | 76% |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 159mm |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 56W |
| Mount | PCB, Desktop |
| Number of Outputs | 2 |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Series | D-60 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 97mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well D-60A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
