Mean Well DAP-04 technical specifications.
| Height | 23mm |
| Length | 165mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 4 |
| Package Quantity | 84 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DAP-04 |
| Weight | 5.643834oz |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mean Well DAP-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
