Mean Well DCW05A-05 technical specifications.
| Height | 0.5inch |
| Length | 1.3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 5W |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DCW05A-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.