Mean Well DCW12B-12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | -500mA |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 12W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 12W |
| Series | DCW12 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DCW12B-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.