Mean Well DCW12C-05 technical specifications.
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 12W |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DCW12C-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
