Mean Well DET01M-05 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 15.24 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6.25 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 5|-5V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Maximum Output Current | 0.1|-0.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DET01M-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.