Mean Well DKE10A-24 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 11.27 |
| Seated Plane Height (mm) | 11.27 |
| Package Material | Metal |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 9V |
| Output Voltage | 24|-24V |
| Maximum Input Voltage | 18V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.21|-0.21A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 71°C |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DKE10A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.