
Board mount DC-DC converter with 2 outputs, operating from a 9-36VDC input range. Features a single terminal position and 7 terminals, housed in an R-PSMA-T7 JEDEC package measuring 21.8mm x 9.2mm. This industrial-grade module offers a wide operating temperature range from -40°C to 85°C.
Mean Well DPBW03F-05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well DPBW03F-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.