
Board mount DC-DC converter, featuring a regulated output and dual output channels. Operates from a 9V to 36V input voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. This single-terminal device is housed in a R-PSMA-T7 package, measuring 21.8mm in length and 9.2mm in width, with a total of 7 terminals.
Mean Well DPBW03F-12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well DPBW03F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.