The DPU-3200-48 is a 3.2KW single output enclosed type AC/DC power supply featuring a 1U low profile design and high power density up to 37W/inch³. It operates across a wide input voltage range of 90-264VAC and is cooled by a thermostatically controlled internal fan. The unit provides significant design flexibility with built-in functions including output voltage and constant current level programming, active current sharing for up to 16,000W (4+1), remote ON-OFF control, and dual auxiliary power outputs (5V/0.3A and 12V/0.8A). It includes comprehensive protection against short circuits, overloads, overvoltages, and overtemperature.
Mean Well DPU-3200-48 technical specifications.
| Output Voltage | 48V |
| Output Current | 67A |
| Output Power | 3216W |
| Input Voltage Range | 90 ~ 264VAC |
| Efficiency | 94.5% |
| Operating Temperature Range | -30 ~ +70°C |
| Dimensions (L x W x H) | 325.8 x 107 x 41mm |
| Power Factor | 0.97PF |
| Isolation Voltage | 3kVAC |
| Safety Standards | UL62368-1, TUV EN62368-1, EAC TP TC 004, BS EN/EN62368-1 |
| RoHS | Compliant |
| REACH | Unaffected |
| Emc Emission | EN55032 (CISPR32) Class B, EN61000-3-2,-3 |
Download the complete datasheet for Mean Well DPU-3200-48 to view detailed technical specifications.
No datasheet is available for this part.