Mean Well DR-100-12 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 7.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 90W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 90W |
| Output Voltage | 12V |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | DR-100 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-100-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
