Mean Well DR-100-15 technical specifications.
| Current - Output 1 | 6.5A |
| Depth | 93mm |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 97.5W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Power | 97.5W |
| Output Voltage | 15V |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | DR-100 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
