
120W AC-DC regulated power supply module, featuring a 12V nominal output voltage and 10A maximum output current. This board mount DC/DC converter operates within an 88-264V AC input range, delivering 120W of output power with 80% efficiency. Housed in a metal case, it offers DIN rail mounting and operates between -10°C and 60°C. RoHS compliant and lead-free.
Mean Well DR-120-12 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Depth | 100mm |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR-120 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-120-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
