Mean Well DR-120-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Lead Free | Lead Free |
| Min Input Voltage (AC) | 88V |
| Max Input Voltage | 264V |
| Min Input Voltage | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 120W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR-120 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-120-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
