
120W AC-DC regulated power supply module featuring a 48V nominal output voltage and 2.5A maximum output current. This board mount DC/DC converter operates with an efficiency of 85% across an input voltage range of 88V to 264V AC. Housed in a metal package, it offers a 120W output power and is designed for DIN rail mounting. The module operates within a temperature range of -10°C to 60°C and is lead-free and RoHS compliant. Dimensions are 100mm length, 65.5mm width, and 125.2mm height.
Mean Well DR-120-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 2.5A |
| Efficiency | 85% |
| Height | 125.2mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Min Input Voltage (AC) | 88V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 120W |
| Output Voltage | 48V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | DR-120 |
| Voltage - Output 1 | 48V |
| Width | 65.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-120-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
