Mean Well DR-30-15 technical specifications.
| Current - Output 1 | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | DR-30 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-30-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
