Mean Well DR-30-5 technical specifications.
| Current - Output 1 | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | DR-30 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-30-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
