Mean Well DR-4512 technical specifications.
| Current - Output 1 | 3.5A |
| Lead Free | Lead Free |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 45W |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 45W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR-45 |
| Voltage - Output 1 | 12V |
| Weight | 0.31kg |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-4512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
