Mean Well DR-60-12 technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 56mm |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Length | 78mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 60W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DR-60 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
