Single-output AC/DC power supply delivering 12V at 4.5A, with a maximum output power of 54W. This regulated, DIN rail mountable unit features 8 pins and screw terminal block input connectors. It operates efficiently at 82% typical, with 3000VAC minimum isolation voltage, and maintains ±1% line and load regulation. The power supply functions within an operating temperature range of -20°C to 60°C and includes a power indicator.
Mean Well DR-60-12-R technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 54W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DR-60-12-R to view detailed technical specifications.
No datasheet is available for this part.