
24V DC/DC converter with 3.2A output current and 76.8W maximum output power. Features a metal case, single output, and 85-264V AC input range. Operates efficiently at 80% and is RoHS compliant. Dimensions are 100mm length, 55.5mm width, and 55.5mm depth, with a weight of 1.323lb.
Mean Well DR-75-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 3.2A |
| Depth | 55.5mm |
| Efficiency | 80% |
| Height | 125.2mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.2A |
| Max Output Power | 76.8W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 76.8W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR-75 |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| Width | 55.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-75-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
