Mean Well DR-RDN20 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 100mm |
| Height | 3.9inch |
| Isolation | Isolated |
| Length | 2.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 600W |
| Mount | Din-Rail, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 30V |
| Series | DR-RDN20 |
| Voltage - Output 1 | 30V |
| Width | 4.9inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-RDN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
