Mean Well DR-UPS40 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| Number of Outputs | 1 |
| Output Current | 40A |
| Series | DR-UPS40 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DR-UPS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
