Mean Well DRH-120-48 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 120W |
| Mount | DIN Rail |
| Output Current | 2.5A |
| RoHS Compliant | Yes |
| Series | DRH-120 |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DRH-120-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.