
240W AC-DC power factor correction module, 1 output, 24V nominal output voltage, 10A maximum output current. Features a metal package, DIN rail mount, and operates from 85V to 264V AC input. This hybrid converter offers a power output of 240W, with an operating temperature range of -10°C to 70°C. RoHS compliant and lead-free.
Mean Well DRP-240-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Height | 125.2mm |
| Lead Free | Lead Free |
| Length | 100mm |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 240W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRP-240 |
| Voltage - Output 1 | 24V |
| Weight | 2.646lb |
| Width | 125.5mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DRP-240-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
