Mean Well DRP-240-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 5A |
| Depth | 125.5mm |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 240W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 240W |
| Output Voltage | 48V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRP-240 |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DRP-240-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
