Mean Well DRP-480S-48 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 480W |
| Output Voltage | 48V |
| RoHS Compliant | Yes |
| Series | DRP-480S |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DRP-480S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
