Mean Well DRT-480-24 technical specifications.
| Package/Case | Metal |
| Current - Output 1 | 20A |
| Depth | 100mm |
| Efficiency | 89% |
| Length | 227mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 480W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DRT-480 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Mean Well DRT-480-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
