960W AC/DC Power Supply, single output, 48V, 20A. Features 10-pin connectivity, DIN rail mounting, and a 92% typical efficiency. Operates from -20°C to 60°C with 3000VAC minimum isolation voltage. Offers 0.5% line and load regulation, with ripple and noise at 80mV maximum. Includes a power indicator and screw terminal block input.
Mean Well DRT-960-48 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 276 |
| Package Width (mm) | 100 |
| Package Height (mm) | 125.2 |
| Mounting | DIN Rail |
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 960W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 80mV(Max) |
| Cage Code | S8116 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well DRT-960-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.