Mean Well ELG-100-C1400D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 35 to 72VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 100.8W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 850g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-100-C1400D2 to view detailed technical specifications.
No datasheet is available for this part.