The ELG-150-12D is a constant current and constant voltage LED power supply from Mean Well. It operates within an input voltage range of 180VAC to 295VAC and provides a single output voltage of 12V with a maximum output current of 10000mA and power of 120W. The supply features a high efficiency of 88% and a power factor correction of 0.95. It is designed for use in harsh environments with an IP67 rating and can operate within a temperature range of -40 to 90 degrees Celsius. The unit weighs 880 grams and has a 4-pin design.
Mean Well ELG-150-12D technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 180VAC to 295VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Current | 10000mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 880g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-150-12D to view detailed technical specifications.
No datasheet is available for this part.