Mean Well ELG-150-C1400BE technical specifications.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 295VAC|255VDC to 417VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 54 to 107VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 149.8W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Typ)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-150-C1400BE to view detailed technical specifications.
No datasheet is available for this part.