The ELG-200-12D2 is a single-output LED power supply with a constant current and constant voltage output. It operates from 100VAC to 305VAC or 142VDC to 431VDC and provides a maximum output current of 16,000mA and a maximum output power of 192W. The supply features a high efficiency of 90% and a power factor correction of 0.97. It is also equipped with a timer dimming function and has an IP67 rating for protection against dust and water. The ELG-200-12D2 has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C.
Mean Well ELG-200-12D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 6 to 12VDC |
| Maximum Output Current | 16000mA |
| Maximum Output Power | 192W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1050g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-200-12D2 to view detailed technical specifications.
No datasheet is available for this part.