The ELG-200-54D2 is a single-output LED power supply with a constant current and constant voltage output. It operates within an input voltage range of 100VAC to 305VAC or 142VDC to 431VDC. The supply has a maximum output current of 3720mA and a maximum output power of 200.88W. It features a high efficiency of 93% and a power factor correction of 0.97. The ELG-200-54D2 is rated IP67 and comes with a 5-year warranty. It can operate within a temperature range of -40 to 90 degrees Celsius.
Mean Well ELG-200-54D2 technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 54VDC |
| Maximum Output Current | 3720mA |
| Maximum Output Power | 200.88W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Product Weight | 1050g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-200-54D2 to view detailed technical specifications.
No datasheet is available for this part.