The ELG-200-C1050DA is a constant current LED power supply with an input voltage range of 100VAC to 305VAC and 142VDC to 431VDC. It provides a single output voltage range of 95 to 190V and a maximum output current of 1050mA. The supply has a maximum output power of 199.5W and is designed for AC/DC applications. It features a high efficiency of 93% and a power factor correction of 0.97. The ELG-200-C1050DA is rated IP67 and comes with a 5-year warranty. It operates within a temperature range of -40 to 85°C.
Mean Well ELG-200-C1050DA technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 95 to 190VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 199.5W |
| Input/Output Type | AC/DC |
| Efficiency | 93(Typ)% |
| Dimming | DALI |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1050g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-200-C1050DA to view detailed technical specifications.
No datasheet is available for this part.