The ELG-200-C1400D2 is a constant current LED power supply with an input voltage range of 100VAC to 305VAC or 142VDC to 431VDC. It has a single output with a voltage range of 71 to 142V and a maximum output current of 1400mA. The supply is rated for 198.8W of output power and features a high efficiency of 92% with a minimum power factor correction of 0.97. It is designed for use in harsh environments with an IP67 rating and operates over a temperature range of -40 to 85°C. The supply is backed by a 5-year warranty.
Mean Well ELG-200-C1400D2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 100VAC to 305VAC|142VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 71 to 142VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 198.8W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Typ)% |
| Dimming | Timer |
| Power Factor Correction | 0.97(Min) |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 1050g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELG-200-C1400D2 to view detailed technical specifications.
No datasheet is available for this part.