The ELN-30-12P is a constant current LED power supply with a single output voltage range of 3 to 12 volts and a maximum output current of 2500 mA. It operates within an input voltage range of 90VAC to 264VAC and 127VDC to 370VDC, with an efficiency of 82% typical. The power supply is designed for use in LED lighting applications and features a PWM dimming capability. It has an IP64 rating and a 2-year warranty. The ELN-30-12P is suitable for operation in temperatures ranging from -20 to 60 degrees Celsius.
Mean Well ELN-30-12P technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC|127VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 3 to 12VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 30W |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Dimming | PWM |
| IP Rating | IP64 |
| Warranty | 2Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 260g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ELN-30-12P to view detailed technical specifications.
No datasheet is available for this part.