The ENC-180-12 is a desktop adapter battery charger designed for Li-Ion batteries. It features a single output with a maximum voltage of 14.4V and a maximum current of 12A, resulting in a maximum output power of 172.8W. The charger has a wide input voltage range of 90 to 264V and provides 3000VAC isolation between input and output. It also includes a power indicator and protection against over temperature, over voltage, short circuit, and reverse polarity. The ENC-180-12 operates within a temperature range of -30 to 70 degrees Celsius.
Mean Well ENC-180-12 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Battery Type | Li-Ion |
| Output Voltage | 14.4V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 12A |
| Maximum Output Power | 172.8W |
| Input Voltage | 90 to 264V |
| I/O Isolation Voltage | 3000VAC |
| Power Indicator | Yes |
| Protection | Over Temperature|Over Voltage|Short Circuit|Reverse Polarity |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ENC-180-12 to view detailed technical specifications.
No datasheet is available for this part.