Board mount DC/DC converter, 140.4W output power, featuring AC-DC power factor correction. Operates within a -30°C to 50°C temperature range with a 10-terminal configuration. Accepts input voltages from 80V to 264V AC.
Mean Well EPP-200-12 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPP-200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.