Board mount DC/DC converter featuring AC-DC power factor correction. Operates within an input voltage range of 80-264 VAC. Offers a single output and 11 terminals for versatile integration. Designed for operation across a wide temperature spectrum from -30°C to 70°C.
Mean Well EPP-200-27 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 11 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPP-200-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.