Board mount DC/DC converter, 84W, single output, 80-264VAC input range. Features a 9-terminal configuration and operates across a -30°C to 50°C temperature range. Hybrid power supply module with a JEDEC R-XXMA-X9 package.
Mean Well EPS-120-24 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | -30 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mean Well EPS-120-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.