The EPS-65-15C is a 15V AC/DC switching power supply with a maximum output current of 4.8A and a maximum output power of 65.1W. It has a minimum operating temperature of -30°C and a maximum operating temperature of 70°C. The power supply is enclosed in a 6-pin package and has a JST RCY male input connector. It also features a power indicator and a tolerance of ±2%. The EPS-65-15C has a line regulation of 0.5% and a load regulation of 1%. It meets the requirements for general applications and is backed by a 3-year warranty.
Mean Well EPS-65-15C technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 65.1W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well EPS-65-15C to view detailed technical specifications.
No datasheet is available for this part.