Mean Well EPS-65-3.3C technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 36.3W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±3% |
| Ripple & Noise | 80mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well EPS-65-3.3C to view detailed technical specifications.
No datasheet is available for this part.