25W AC/DC Switching Power Supply, single output, 24V at 1.04A. Features a wide input voltage range of 90-264VAC and 82% typical efficiency. Offers 1% line regulation and 2% load regulation, with a minimum isolation voltage of 3000VAC. Includes overload and over-voltage protection, a power indicator, and a cylindrical female output connector (2.1x5.5mm, center positive). Operates between 0°C and 50°C.
Mean Well ES25A24-P1J technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.04A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.7A |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 2% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 16ms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well ES25A24-P1J to view detailed technical specifications.
No datasheet is available for this part.